Crydom DRH3P60A20 Spiece Zero Crossing 20A 1piece High Performance Contactor

MPN
DRH3P60A20
Brand
Crydom
EAN-13
2050004530940
Order Code
08-8394
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £177.50 £146.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Crydom DRH3P60A20 is a solid-state electrical contactor capable of handling up to 20 amps. It features zero-crossing technology, enhancing efficiency and reducing electrical noise. This contactor is commonly utilised in industrial applications requiring reliable on/off control.
Type SSC
Connection Screw terminal
Contact Current Rating 20A
Control voltage range 90, 90 - 280, 280 V DC, V AC
Current load 20A
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -10°C
Mounting Style Screw terminal
Switching type Zero crossing
Switching voltage (max.) 600V AC
Switching voltage (min.) 48V AC
Terminals Screw terminal

Reviews

Be the first to submit a review

Trustpilot