Crydom DR2220D20U Solid State Contactor 20A 1piece

MPN
DR2220D20U
Brand
Crydom
EAN-13
2050004530865
Order Code
08-8392
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £96.60 £96.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Crydom DR2220D20U is an electrical contactor capable of handling up to 20 A. It is typically used in industrial applications for switching and controlling electrical loads. As an SSC type device, it offers solid-state reliability and efficiency.
Type SSC
Connection Screw terminal
Contact Current Rating 20A
Control voltage (max.) 32V DC
Control voltage (min.) 4V DC
Control voltage range 4 - 32 V DC
Current load 20A
Depth 116.5mm
Dimensions (W x H x D) 22.5 x 93.2 x 116.5 mm
Height 93.2mm
IP Rating IP20
Maximum Temperature +80°C
Min. temperature -40°C
Mounting Style Screw terminal
Switching voltage (max.) 200V DC
Switching voltage (min.) 1V DC
Terminals Screw terminal
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot