Crunch GTS6.2W Car subwoofer passive 200 W 3 Ω Powerful deep bass performance

MPN
GTS6.2W
Brand
Crunch
EAN-13
4251476401686
Order Code
18-7979
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £52.68 £44.78
10+ £43.81
100+ £43.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Crunch GTS6.2W is a robust car subwoofer designed to deliver powerful bass performance. This passive subwoofer can handle up to 200 watts of power and is built with a 3-ohm impedance, making it suitable for integration into various automotive audio systems. The GTS6.2W's engineering offers exceptional deep bass output, enhancing sound systems in vehicles where space constraints and efficient power management are essential considerations. Engineers might employ this subwoofer in automotive audio design projects to improve low-frequency sound reproduction without the need for active amplification, thus providing an optimised solution for achieving premium sound quality in car environments.
Type Car subwoofer passive
Impedance 3Ω
Power - Rated 200W
Frequency Range 59 - 5000Hz
Mounting depth 60mm
Recess Diameter 144mm

Reviews

Be the first to submit a review

Trustpilot