Crunch GTS6.2C 2-way flush mount speaker set 200W 1pc black

MPN
GTS6.2C
Brand
Crunch
EAN-13
4251476401679
Order Code
18-7978
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £100.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Crunch GTS6.2C is a 2-way flush mount speaker set designed for automotive audio applications, identified by the Manufacturer's Part Number GTS6.2C. This component, available in a single piece, offers a power handling capacity of 200 watts, making it suitable for robust audio delivery in car sound systems. The black speaker set features a simplistic design that allows for seamless integration into vehicle interiors, reducing the need for modifications. Designed for clarity and efficiency, the GTS6.2C enhances the acoustic environment of a vehicle by delivering distinct frequencies across its two-way design, making it an optimal choice for automotive engineers and audio installers seeking reliable and efficient loudspeakers.
Type 2-way flush mount speaker set
Impedance
Power - Rated 200W
Content 1
Frequency Range 59 - 22000Hz
Recess depth 60mm
Recess Diameter 144mm

Reviews

Be the first to submit a review

Trustpilot