Crunch GTS42 speaker kit 120W 2-way coaxial flush mount 1 pcs

MPN
GTS42
Brand
Crunch
EAN-13
4251476401693
Order Code
18-7977
Country of Origin
China
View Full Product Range (9)

Discontinued


Crunch GTS42 is a sophisticated 2-way coaxial flush mount speaker kit designed for automotive audio systems. Engineered with a power handling capacity of 120 watts, this single unit integrates both a woofer and a tweeter within a compact design, allowing for efficient installation in vehicle interiors where space may be limited. The GTS42 is suitable for enhancing in-car audio experiences, as its design supports excellent sound dispersion and frequency response. This speaker kit is ideal for applications where high-quality audio output and minimal installation disruption are paramount. The durable construction of the Crunch GTS42 ensures longevity and performance in various automotive environments.
Type 2-way coaxial flush mount speaker kit
Impedance 3Ω
Power - Rated 120W
Content 1
Frequency Range 74 - 22000Hz
Recess depth 42mm
Recess Diameter 94mm

Trustpilot