Crunch GTO-10BP Car subwoofer passive 600W

MPN
GTO-10BP
Brand
Crunch
EAN-13
0806586210938
Order Code
18-7976
Country of Origin
China
View Full Product Range (2)

Discontinued


Crunch GTO-10BP is a passive car subwoofer with a manufacturer part number GTO-10BP. This subwoofer features a power handling capacity of 600 watts, making it suitable for enhancing low-frequency sound performance in automotive audio systems. Designed with a robust subwoofer enclosure, the GTO-10BP enhances low-end acoustics by housing a high-efficiency driver that optimally translates electrical signals into sound waves. Its application is primarily within automotive environments where it can be integrated into custom sound systems to provide deep bass responses and improve overall audio quality. The configuration supports seamless integration into diverse car audio setups without requiring additional active amplification equipment.
Type Car subwoofer passive
Power - Rated 600W
Colour Black
Dimensions (W x H x D) 400 x 350 x 440 mm
Height 350mm
Size 440mm
SPL 143dB
Width 400mm

Alternatives (1)


Trustpilot