Crunch GTI-693 3-way triaxial flush mount speaker 250W 1 Pair Speakers

MPN
GTI-693
Brand
Crunch
EAN-13
0806586210686
Order Code
18-7974
Country of Origin
China
View Full Product Range (4)

Discontinued


Crunch GTI-693, 00806586210686, car speakers are 3-way triaxial loudspeakers designed for flush mounting in automotive audio systems. These speakers have a power rating of 250 watts, allowing for robust sound output with clarity across a broad frequency range. Engineered for integration into vehicle doors or dashboards, these loudspeakers utilise a three-way design that incorporates separate drivers to handle high, mid, and low frequencies, optimising the sound quality and coverage within the car interior. The GTI-693 speakers are suitable for both OEM replacement and custom automotive audio system upgrades where precise sound reproduction is desired.
Type 3-way triaxial flush mount speaker
Impedance 4Ω
Power - Rated 250W
Content 1
Dimensions 150 x 230 mm (6 x 9")
Recess depth 80mm

Trustpilot