Crunch GTI-62 3-way triaxial flush mount speaker 180W 1 pair speakers

MPN
GTI-62
Brand
Crunch
EAN-13
4251476410886
Order Code
18-7973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £36.67 £31.17
10+ £30.27
100+ £30.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Crunch GTI-62, 00806586210679, is a precise engineering solution with its 3-way triaxial flush mount speaker design, delivering a power output of 180 watts. Each pair of these car loudspeakers integrates distinct drivers to handle various audio frequencies, incorporating a woofer, mid-range, and tweeter within a compact assembly that ensures efficient sound distribution. Engineered to fit seamlessly within car interiors, these speakers are ideally suited for automotive audio systems requiring robust performance and dynamic sound fidelity in a confined space. Their design accommodates ease of installation while enhancing acoustic quality, making them an excellent choice for upgrading factory-installed audio components in vehicles.
Type 3-way triaxial flush mount speaker
Impedance 4Ω
Power - Rated 180W
Content 1
Recess depth 57mm
Recess Diameter 143mm
Size 165mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot