Crunch GP690 Car subwoofer active 300W

MPN
GP690
Brand
Crunch
EAN-13
4251476411203
Order Code
18-7965
Country of Origin
China
View Full Product Range (3)

Discontinued


Crunch GP690 is a car subwoofer with an active design, providing a powerful 300 W output. This subwoofer is integrated within a robust speaker enclosure that ensures optimal acoustic performance and durability in automotive environments. Designed for use in vehicle audio systems, the GP690 delivers enhanced bass response, making it suitable for sound engineers seeking precision and clarity in audio reproduction. Its compact yet efficient configuration allows for easy installation in various automotive settings, offering both high performance and reliability.
Type Car subwoofer active
Impedance 4Ω
Power - Rated 300W
Colour Black
Dimensions (Ø x H) 500 mm x 150 mm
Height 150mm
Size 500mm

Trustpilot