Crunch DSX6930 3-way triaxial flush mount speaker 300W 1 pc(s)

MPN
DSX6930
Brand
Crunch
EAN-13
4251476404991
Order Code
18-7963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £54.24 £46.10
10+ £45.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Crunch DSX6930 is a versatile 3-way triaxial flush mount speaker designed for precise audio reproduction in automotive environments. Offering a power handling capacity of 300 watts, this speaker ensures robust sound performance, making it suitable for integration into car audio systems that demand clarity and depth. The speaker configuration incorporates multiple driver units to deliver a balanced frequency response across low, mid, and high ranges. Such attributes are critical for engineers focused on enhancing in-car entertainment systems, allowing the DSX6930 to serve effectively in OEM and aftermarket car audio installations. With a design tailored for flush mounting, it seamlessly integrates into vehicle interiors without compromising acoustic performance.
Type 3-way triaxial flush mount speaker
Impedance 4Ω
Power - Rated 300W
Content 1
Frequency Range 46 - 22000Hz
Recess depth 75mm
Recess Diameter 151mm

Reviews

Be the first to submit a review

Trustpilot