Crunch DSX62 Crunch DSX62 speaker kit 2-way coaxial flush mount 180 W

MPN
DSX62
Brand
Crunch
EAN-13
4251476411081
Order Code
18-7962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £48.12 £40.90
10+ £40.02
100+ £39.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Crunch DSX62 speaker kit features a 2-way coaxial design, providing a versatile and efficient solution for audio enhancement in automotive environments. Specifically engineered to deliver up to 180 watts of power, the DSX62 model is adept at producing a well-balanced sound across a variety of audio spectrums, making it suitable for car audio systems that require precise and robust sound quality. The flush mount design facilitates straightforward installation within a vehicle's interior, offering both functional and aesthetic integration. Typical applications include use in cars where space constraints demand compact and efficient loudspeaker solutions. The kit contains one piece, optimally designed for both ease of use and exceptional auditory performance.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 180W
Content 1
Frequency Range 65 - 22000Hz
Recess depth 45mm
Recess Diameter 145mm

Reviews

Be the first to submit a review

Trustpilot