Crunch DSX6.2E DSX Series speaker set 200W flush mount 2-way

MPN
DSX6.2E
Brand
Crunch
EAN-13
4251476404649
Order Code
18-7961
Country of Origin
China
View Full Product Range (4)

Discontinued


Crunch DSX6.2E is a part of the DSX Series offering a 2-way speaker set specifically designed for in-car audio systems, featuring a flush mount design. This speaker set has a power handling capacity of 200 watts, making it suitable for delivering robust audio performance within automotive environments. The DSX6.2E, comprising one piece, integrates seamlessly in car interiors, supporting enhanced acoustic experiences without compromising space. Primarily utilised in car audio systems, these speakers are engineered to deliver balanced sound, achieving clarity and precision in both music and spoken audio applications.
Type 2-way flush mount speaker set
Impedance 4Ω
Power - Rated 200W
Content 1
Frequency Range 65 - 22000Hz
Recess depth 45mm
Recess Diameter 145mm

Trustpilot