Crunch DSX6.2C 2-way coaxial flush mount speaker kit 200W 1 piece

MPN
DSX6.2C
Brand
Crunch
EAN-13
4251476411098
Order Code
18-7960
Country of Origin
China

Discontinued


Crunch DSX6.2C is a high-performance 2-way coaxial flush mount speaker kit, designed for automotive audio systems, with a power handling capacity of 200 watts. Engineered for precise sound reproduction, this speaker features a compact design that allows for versatile installation in various vehicle interiors, enhancing audio performance without compromising space. The Crunch DSX6.2C utilises advanced materials and construction techniques to deliver a balanced frequency response, notable for clear highs and robust lows, making it suitable for integration into car multimedia and entertainment systems. The design is aimed at engineers and technicians looking for reliable loudspeakers that fit seamlessly into custom car audio projects, ensuring optimal sound quality in both aftermarket and original equipment installations.
Type 2-way coaxial flush mount speaker kit
Impedance
Power - Rated 200W
Content 1
Frequency Range 65 - 22000Hz
Recess depth 45mm
Recess Diameter 145mm

Trustpilot