Crunch DSX4.2E DSX Series 2-way flush mount speaker set 120W 1 pc speakers

MPN
DSX4.2E
Brand
Crunch
EAN-13
4251476404625
Order Code
18-7956
Country of Origin
China
View Full Product Range (4)

Discontinued


Crunch DSX4.2E is a 2-way flush mount speaker set. Engineered for delivering precise audio reproduction, each speaker offers a power handling capacity of up to 120 watts, making it suitable for integration into various automotive environments. Designed for seamless installation, these car loudspeakers are particularly adept at enhancing in-vehicle audio systems by providing clear and dynamic sound quality. Common engineering applications for the DSX4.2E include use in car audio upgrades and OEM replacement scenarios, where space-saving design and reliable performance are critical. The single-unit configuration of this speaker set is ideal for targeted installations.
Type 2-way flush mount speaker set
Impedance 4Ω
Power - Rated 120W
Content 1
Frequency Range 69 - 22000Hz
Recess depth 36mm
Recess Diameter 96mm

Trustpilot