Crunch DSX32 speaker kit 2-way coaxial flush mount 100 W 1 pc

MPN
DSX32
Brand
Crunch
EAN-13
0806586210327
Order Code
18-7955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £29.03 £24.68
10+ £23.96
100+ £23.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Crunch DSX32 is a high-performance 2-way coaxial flush mount speaker kit designed to deliver 100 watts of audio power. This speaker system is engineered to provide robust sound performance and reliability, making it suitable for integration into various automotive audio setups. The DSX32 features a two-way design that incorporates both a woofer and a tweeter in a single assembly, which allows for a full range of sound reproduction while easing the installation process in confined spaces. Its coaxial configuration is optimal for replacing factory-installed car loudspeakers, offering enhanced sound clarity and an improved listening experience in automotive environments. Ideal for engineering applications focused on automotive audio system upgrades, the Crunch DSX32 can be seamlessly installed in vehicles where space and audio quality are critical factors.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 100W
Content 1
Frequency Range 88 - 22000Hz
Recess depth 45mm
Recess Diameter 80mm

Reviews

Be the first to submit a review

Trustpilot