Crunch DSX120 speaker kit 2-way coaxial flush mount 160 W 1 pc

MPN
DSX120
Brand
Crunch
EAN-13
0806586210310
Order Code
18-7954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £37.39 £31.78
10+ £31.09
100+ £31.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Crunch DSX120 is a 2-way coaxial flush mount speaker kit designed for automotive audio applications. This singular piece, with a power handling capability of 160 watts, is engineered to deliver a balanced audio performance by integrating a woofer and a tweeter, thus enhancing the sound dynamics within a vehicle's interior environment. The DSX120's coaxial configuration ensures that the speaker efficiently occupies minimal space while providing full-range audio output, which is particularly beneficial in constrained automotive settings where quality sound fidelity is desired. Such features make it a practical choice for engineering applications involving custom car audio installations, wherein space optimisation and sound clarity are paramount.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 160W
Content 1
Frequency Range 69 - 22000Hz
Recess depth 55mm
Recess Diameter 112mm

Reviews

Be the first to submit a review

Trustpilot