Crunch CRK35 Crunch CRK35 Car stereo amp connector kit 35 mm²

MPN
CRK35
Brand
Crunch
EAN-13
4251476402133
Order Code
18-7951
Country of Origin
China
  • Quickly find another product in this range by Cross Section power cable/PG:

    10mm² 25mm² 35mm²
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £44.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Crunch CRK35 is a car stereo amplifier connector kit designed with robustness and efficiency in mind, featuring a 35 mm² wire gauge to ensure optimal power transfer within automotive audio systems. Engineered for reliability, this product offers high conductivity copper cables, dependable fuse holders, and secure terminal connectors, making it suitable for high-performance car audio installations requiring durable and stable power connections. Typical applications include integrating aftermarket amplifiers in vehicles, enhancing audio system capabilities while maintaining power integrity and signal quality, and facilitating convenient connection and installation processes for automotive electrical systems.
Type Car stereo headstage amp connector kit
Cross Section power cable/PG 35mm²
Power Cable Length 5m
Product Type Car stereo headstage amp connector kit
Speaker Cable Length 5m

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot