Crouzet Solid State Relays SSR 619402

Crouzet Brand: Crouzet
Crouzet solid state relays (SSRs) are electronic switching devices used for controlling heating and lighting applications.
Description Image Product Buy Pricing (Ex VAT) Current load (max.) Misc Attribute Switching voltage (max.) Type Length Width Height Connection Control voltage (max.) Control voltage (min.) Control voltage range Switching type Switching voltage (min.)
Crouzet 84137850N SSR 10A Max 200V AC/DC For Heating & Lighting Use
Crouzet 84137850N SSR 10A Max 200V AC/DC For Heating & Lighting Use
Standard range
Order code: 02-4006
MPN: 84137850N

2 in stock, despatched in 3 working days
1+ £78.98
Price per unit Ex VAT
10A GND10DH 200V AC SSR 74mm 38mm 50mm Screw terminal 32V DC 4V DC 4 - 32 V DC DC circuit 5V DC
Crouzet 84137870N SSR 40A 60V AC/DC ideal for heating movement lighting.
Crouzet 84137870N SSR 40A 60V AC/DC ideal for heating movement lighting.
Standard range
Order code: 02-4007
MPN: 84137870N

175 in stock, despatched in 3 working days
1+ £67.79
Price per unit Ex VAT
40A GND40DM 60V AC SSR 74mm 38mm 50mm Screw terminal 32V DC 4V DC 4 - 32 V DC DC circuit 5V DC


Trustpilot