Crouzet 84137211N SSR 25A 280V AC Random Timing Strong Starting Current

Order Code:

02-3998

Brand: Crouzet MPN: 84137211N EAN-13: 3593150048840
Qty Unit Price (Ex VAT)
1+ £48.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Crouzet solid state relay, model 84137211N, features a maximum switching voltage of 280 V AC and a current capacity of 25 A. This semiconductor switch includes a zero crossing function for efficient operation. It is typically used in industrial and commercial applications requiring reliable electronic control.
Type SSR
Input Voltage 260V AC
Switching Current 280V AC
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 90V AC
Current load (max.) 25A
Misc Attribute GN25ARL
Switching type Random timing
Switching voltage (min.) 24V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot