Crouzet Industrial Computing & PLCs PLC controller 619379

Crouzet Brand: Crouzet
Crouzet offers a range of compact logic controllers and nano-PLCs designed for easy-to-use FBD programming suitable for 24V DC applications.
Description Image Product Buy Pricing (Ex VAT) Display Type Number of Digital Inputs Supply Voltage Dimensions Fitting type (details) Certification Extensible Height IP Rating Length Max. ambient temperature Min. ambient temperature Misc Attribute Max. operating voltage Number of inputs (max.) Number of Analogue Inputs Min. operating voltage Number of outputs (max.) Number of relay outputs (max.) Number of transistor outputs (max.)
Crouzet 88975011 Logic Controller Compact Nano-PLC with FBD Programming
Crouzet 88975011 Logic Controller Compact Nano-PLC with FBD Programming
Standard range
Order code: 02-4035
MPN: 88975011

2 in stock, despatched in 4 working days
1+ £361.90
Price per unit Ex VAT
No 16 (L x W x H) 124 x 90 x 61 mm Top-hat rail 61mm IP20 124mm +60°C -10°C Logic controller 16 8 8 8
Crouzet 88975101 Logic Controller 24V DC Compact Easy-to-Use FBD Program
Crouzet 88975101 Logic Controller 24V DC Compact Easy-to-Use FBD Program
Standard range
Order code: 02-4036
MPN: 88975101

1 in stock, despatched in 4 working days
1+ £342.40
Price per unit Ex VAT
Yes 12 24V DC (L x W x H) 124 x 90 x 61 mm Top-hat rail 61mm IP20 124mm +60°C -10°C Logic controller 12 8 8 8
Crouzet 88980112 Nano-PLC Controller Compact Easy-to-Use Hi-Tech Designs
Crouzet 88980112 Nano-PLC Controller Compact Easy-to-Use Hi-Tech Designs
Standard range
Order code: 02-4042
MPN: 88980112

1 in stock, despatched in 4 working days
1+ £83.30
Price per unit Ex VAT
No IP20 +60°C -10°C Logic controller
Crouzet 88981103 EM4 PLC Controller 24V DC Compact Easy-to-Use FBD Support
Crouzet 88981103 EM4 PLC Controller 24V DC Compact Easy-to-Use FBD Support
Standard range
Order code: 02-4048
MPN: 88981103

2 in stock, despatched in 4 working days
1+ £476.40
Price per unit Ex VAT
Yes 16 24V DC (L x W x H) 60.4 x 124.6 x 90 mm CE, cULus - Listed 90mm 60.4mm 80°C -40°C EM4 local 12 10 8
Crouzet 88981133 Nano PLC Controller 24V DC Compact Easy-To-Use FBD
Crouzet 88981133 Nano PLC Controller 24V DC Compact Easy-To-Use FBD
Extended range
Order code: 02-4050
MPN: 88981133

2 available to back orderBack-order availability date - 26/03/2026
1+ £603.10
Price per unit Ex VAT
Yes 16 24V DC (L x W x H) 124 x 90 x 61 mm Top-hat rail 61mm IP20 124mm +60°C -10°C Nano PLC 16 8 8 8
Crouzet 88983902 Millenium Slim Logic PLC Controller 24V DC Compact Design
Crouzet 88983902 Millenium Slim Logic PLC Controller 24V DC Compact Design
Standard range
Order code: 02-4054
MPN: 88983902

4 in stock, despatched in 4 working days
1+ £129.56
Price per unit Ex VAT
No 4 (L x W x H) 65 x 17.5 x 110 mm Top-hat rail Yes 110mm IP40 65mm +60°C -20°C Millenium Slim Logic 28.8V DC 4 4 20.4V DC 4 1


Trustpilot