Crouzet 88975011 Logic Controller Compact Nano-PLC with FBD Programming

MPN
88975011
Brand
Crouzet
EAN-13
3593150048277
Order Code
02-4035
Country of Origin
Spain
Qty Unit Price (Ex VAT)
1+ £354.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Crouzet 88975011 is a PLC controller known for its reliability and versatility in automation tasks. It serves as a programmable logic controller suited for various industrial applications, enhancing operational efficiency. This logic controller typically assists in process control, machinery automation, and monitoring systems.
Type PLC controller
Number of Digital Inputs 16
Number of Analogue Inputs 8
Dimensions (L x W x H) 124 x 90 x 61 mm
Display Type Yes
Fitting type (details) Top-hat rail
For Use With Millenium 3
Height 61mm
IP Rating IP20
Length 124mm
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Misc Attribute Logic controller
Number of inputs (max.) 16
Number of outputs (max.) 8
Number of relay outputs (max.) 8
Number of transistor outputs (max.) 8
Supply Voltage 24V DC
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot