Crouzet 88983902 Millenium Slim Logic PLC Controller 24V DC Compact Design

Order Code:

02-4054

Brand: Crouzet MPN: 88983902 EAN-13: 2050007261940
Qty Was Unit Price (Ex VAT)
1+ £110.60 £109.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Crouzet 88983902 Millenium Slim Logic PLC controller operates at 24 V DC and features compact design for efficient use in space-constrained environments. As a programmable logic controller, it is ideal for automating processes and enhancing operational efficiency in industrial applications. This PLC controller is typically used in machinery, HVAC systems, and lighting control systems.
Type PLC controller
Display Type No
Supply Voltage 24V DC
Number of Digital Inputs 4
Dimensions (L x W x H) 65 x 17.5 x 110 mm
Extensible Yes
Fitting type (details) Top-hat rail
For Use With Millenium Slim
Height 110mm
IP Rating IP40
Length 65mm
Max. ambient temperature +60°C
Max. operating voltage 28.8V DC
Min. ambient temperature -20°C
Min. operating voltage 20.4V DC
Misc Attribute Millenium Slim Logic
Number of Analogue Inputs 4
Number of inputs (max.) 4
Number of outputs (max.) 4
Number of relay outputs (max.) 1
Timer Yes
Width 17.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot