Crouzet GNR45DCZP SSR 45A 500V AC Zero Crossing For MISCELLANEOUS Use

Order Code:

02-4088

Brand: Crouzet MPN: GNR45DCZP EAN-13: 3593150049182

Discontinued


Crouzet's GNR45DCZP is a solid state relay with a maximum switching voltage of 500 V AC. It features zero crossing functionality and is rated at 45 A. Typical applications include industrial automation and electrical control systems.
Type SSR
Input Voltage 32V DC
Switching Current 500V AC
Length 127mm
Width 29mm
Height 101mm
Connection Screw terminal
Control voltage (min.) 4V AC
Current load (max.) 45A
Switching type Zero crossing
Switching voltage (min.) 24V AC

Trustpilot