Crouzet GNDB4D2D SSR 10 A 1pc Compact and Efficient UK Design

Order Code:

02-4081

Brand: Crouzet MPN: GNDB4D2D EAN-13: 2050007687801
Qty Unit Price (Ex VAT)
1+ £24.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Crouzet GNDB4D2D is a solid state relay featuring zero crossing switches that provide efficient semiconductor switching. With a current rating of 10 A, it is suitable for reliable electronic relay applications. This SSR is ideal for controlling loads in industrial automation and temperature regulation systems.
Type SSR
Input Voltage 30V DC
Length 43.20mm
Width 10.20mm
Height 25.40mm
Control voltage (min.) 4V DC
Current load (max.) 10A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot