Crouzet GNDB10B1E SSR 10A Solid State Relay 1pc

Order Code:

02-4079

Brand: Crouzet MPN: GNDB10B1E EAN-13: 2050007687788
Qty Unit Price (Ex VAT)
1+ £38.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Crouzet GNDB10B1E is a solid state relay with a 10 A capacity, featuring zero crossing switching for precise control. This electronic relay is ideal for applications that require noise reduction and enhanced reliability in switching operations. Typical uses include industrial automation systems and HVAC equipment, where consistent and durable performance is essential.
Type SSR
Input Voltage 30V DC
Length 43.20mm
Width 10.20mm
Height 25.40mm
Control voltage (min.) 10V DC
Current load (max.) 10A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot