Crouzet 89452062 Industrial PSU 24V 2.5A 60W DIN Rail Mount Compact Size

MPN
89452062
Brand
Crouzet
EAN-13
3593150050317
Order Code
02-4058
Country of Origin
India
View Full Product Range (7)

Discontinued


The Crouzet 89452062 is an industrial power supply unit that provides 24 V at 2.5 A, delivering 60 W of power. This DIN rail mounted PSU is ideal for applications in industrial settings, ensuring reliable and efficient power distribution. Typically used in automation and control systems, it offers robust performance in demanding environments.
Type Industrial PSU
Nominal value output current 1 2.5A
Power Rating 60W
Dimensions (W x H) 43 x 109.8mm
Height 109.8mm
IP Rating IP20
Max. output current 1 2.5A
Maximum input voltage 264V
Maximum Operating Temperature 50°C
Min. operating temperature (derating) -25°C
Minimum Input Voltage 90V
Nominal value output voltage 1 24V
Weight 285g
Width 43mm

Trustpilot