Crouzet 88975911 Logic Controller 24V Nano-PLC Optimised Functions

Order Code:

02-4040

Brand: Crouzet MPN: 88975911 EAN-13: 3593150048383
Qty Unit Price (Ex VAT)
1+ £446.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 30/12/2025

The Crouzet 88975911 PLC controller operates at 24 V DC and is designed for automation and control applications. This programmable logic controller offers reliable performance for process management within industrial systems. Typical uses include controlling machinery and automating workflows in various industries.
Type PLC controller
Display Type Yes
Supply Voltage 24V DC
Number of Digital Inputs 16
Dimensions (L x W x H) 124 x 90 x 61 mm
Fitting type (details) Top-hat rail
Height 61mm
IP Rating IP20
Length 124mm
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Misc Attribute Logic controller
Number of inputs (max.) 16
Number of outputs (max.) 8
Number of relay outputs (max.) 8
Number of transistor outputs (max.) 8
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot