Crouzet 84140631N SSR 50A 510VAC Random Timing 1pc

MPN
84140631N
Brand
Crouzet
EAN-13
3593150050027
Order Code
02-4021
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £85.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Crouzet manufactures the 84140631N solid state relay, designed with a maximum switching voltage of 510 V AC and a capacity of 50 A. This semiconductor switch utilizes zero crossing functionality, making it ideal for reducing electrical noise and improving efficiency in AC load switching. Typical applications include industrial automation where reliability and precise control are essential.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 50A
Switching Voltage 510VAC
Length 59.4mm
Width 44.8mm
Height 29mm
Connection Screw terminal
Control voltage (min.) 10V DC
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SSR GN2
Switching type Random timing
Switching voltage (min.) 24V DC

Reviews

Be the first to submit a review

Trustpilot