Crouzet 84140613N SSR 50A 660VAC Zero-Voltage Switching 1pc

MPN
84140613N
Brand
Crouzet
EAN-13
3593150050010
Order Code
02-4020
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £107.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Crouzet 84140613N is a solid state relay designed for zero-voltage switching with a maximum switching voltage of 660 V AC and a current rating of 50 A. Manufactured by Crouzet, this semiconductor switch is ideal for applications requiring efficient and precise control without mechanical contacts. It is commonly used in industrial automation systems for managing high-power AC loads.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 50A
Switching Voltage 660VAC
Length 59.4mm
Width 44.8mm
Height 29mm
Connection Screw terminal
Control voltage (min.) 10V DC
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SSR GN2
Switching type Zero -voltage switching
Switching voltage (min.) 48V DC

Reviews

Be the first to submit a review

Trustpilot