Crouzet 84137910N SSR 25A 280V AC Zero Crossing For Heating Elements

Order Code:

02-4008

Brand: Crouzet MPN: 84137910N EAN-13: 3593150048635

Discontinued


The Crouzet 84137910N is a solid state relay designed for efficient semiconductor switching with a maximum switching voltage of 280 V AC. Featuring a zero crossing function, it is ideal for reducing electrical noise in applications such as lamp and motor control systems. This electronic relay supports up to 25 A, making it suitable for various industrial automation tasks.
Type SSR
Input Voltage 32V DC
Switching Current 25A
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 4V DC
Misc Attribute GNA25DZL
Switching type Zero crossing
Switching voltage (min.) 24V AC

Trustpilot