Crouzet 84137670N SSR 40A 55V AC Heating Movement Lighting Use

Order Code:

02-4005

Brand: Crouzet MPN: 84137670N EAN-13: 3593150049236
Qty Unit Price (Ex VAT)
1+ £61.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Crouzet 84137670N is a solid state relay designed for switching up to 40 A at a maximum of 55 V AC/DC. This electronic relay features zero crossing technology for efficient and reliable operation. It is commonly used in industrial applications where high current switching and durability are essential.
Type SSR
Input Voltage 32V DC
Switching Current 40A
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 4V DC
Misc Attribute GNAD40DL
Switching type DC circuit
Switching voltage (min.) 5V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot