Crouzet 84137181N SSR 125A 660V AC Zero Crossing for Heating/Lighting

Order Code:

02-3997

Brand: Crouzet MPN: 84137181N EAN-13: 3593150048826
Qty Unit Price (Ex VAT)
1+ £117.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Crouzet 84137181N SSR is a solid state relay with a maximum switching voltage of 660 V AC. This semiconductor switch features zero crossing technology for smooth operation and is rated at 125 A. It is typically used in applications requiring reliable electronic switching and control.
Type SSR
Input Voltage 280V AC
Switching Current 660V AC
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 90V AC
Current load (max.) 125A
Misc Attribute GN125AZH
Switching type Zero crossing
Switching voltage (min.) 48V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot