Crouzet 84137121N SSR 50A 660V AC Zero Crossing Heating & Lighting

Order Code:

02-3991

Brand: Crouzet MPN: 84137121N EAN-13: 3593150048765

Discontinued


The Crouzet 84137121N is a solid state relay with a maximum switching voltage of 660 V AC and a current rating of 50 A. This semiconductor switch features zero crossing technology, making it ideal for applications that require smooth and efficient power control. Typical uses include industrial automation and motor control systems.
Type SSR
Input Voltage 280V AC
Switching Current 50A
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 90V AC
Misc Attribute GN50AZH
Switching type Zero crossing
Switching voltage (min.) 48V AC

Trustpilot