Christmas Opening Hours and Delivery Dates here

Crouzet 84137010N SSR 25A 280V AC Ideal for Heating & Lighting Systems

Order Code:

02-3986

Brand: Crouzet MPN: 84137010N EAN-13: 3593150048697
Qty Unit Price (Ex VAT)
1+ £42.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Crouzet 84137010N SSR is a solid state relay designed for semiconductor switching with a maximum switching voltage of 280 V AC. It features zero crossing capabilities and can handle a current of up to 25 A, making it ideal for applications requiring efficient and reliable electronic switching. Commonly used in motor control, lighting systems, and industrial automation, this relay ensures high performance and durability.
Type SSR
Input Voltage 32V DC
Switching Current 280V AC
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 4V DC
Current load (max.) 25A
Misc Attribute GN25DZL
Switching type Zero crossing
Switching voltage (min.) 24V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot