Crouzet 84134017N SSR 25A 280V AC Zero-voltage Switching 1pc

MPN
84134017N
Brand
Crouzet
EAN-13
3593150049946
Order Code
02-3982
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £49.62 £46.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Crouzet 84134017N is a solid state relay designed for zero-voltage switching with a maximum switching voltage of 280 V AC and a current rating of 25 A. Ideal for industrial applications, this electronic relay from Crouzet offers reliable semiconductor switching in environments requiring precise control. It is commonly used in automation, heating, and motor control systems for efficient and noiseless operation.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 25A
Switching Voltage 280VAC
Length 35.5mm
Width 21.4mm
Height 25.7mm
Control voltage (min.) 4V DC
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SSR GNF
Switching type Zero -voltage switching
Switching voltage (min.) 24V DC

Reviews

Be the first to submit a review

Trustpilot