Crouzet 84132210N SSR 8A 280VAC Zero-Voltage Switching 1pc

MPN
84132210N
Brand
Crouzet
EAN-13
2050007261742
Order Code
02-3981
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £38.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Crouzet 84132210N solid state relay is an electronic switch capable of handling up to 8 amps and a maximum switching voltage of 280 V AC. This SSR features zero-voltage switching, which helps to minimise electrical noise. It is typically used in applications requiring reliable and silent operation, such as HVAC systems and industrial automation.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 8A
Switching Voltage 280VAC
Length 35.5mm
Width 21.4mm
Height 25.7mm
Control voltage (min.) 4V DC
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SSR GNF
Switching type Zero -voltage switching
Switching voltage (min.) 24V DC

Reviews

Be the first to submit a review

Trustpilot