Cricut 2010037 Heat transfer tape Transparent

Order Code:

18-7886

Brand: Cricut MPN: 2010037 EAN-13: 0093573564437
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Cricut 2010037 Heat Transfer Tape Transparent is specifically designed for use in heat transfer applications. This high-temperature resistant tape is crafted to endure the heat press process, providing an accurate and secure hold of materials in crafting and engineering contexts where precise alignment and placement are necessary. Its transparent construction allows for clear visibility of the materials underneath, ensuring accuracy in application while maintaining a clean aesthetic. Engineers and designers commonly utilise this tape in textile customisation, where it facilitates the transfer of designs onto various fabric substrates without leaving any residue. Its properties make it an essential tool in both professional and hobbyist environments where precision and reliability are paramount.
Type Heat transfer tape
Colour Transparent
Content 1
Cutting Length 914cm
Cutting Width 33cm
Product Type Heat transfer tape

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot