Crestron UCA-SMKR-UC2-3 Swivel Mount Cable Retractor for Crestron Flex

MPN
UCA-SMKR-UC2-3
Brand
Crestron
Order Code
72-1064
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £316.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Crestron® UCA‑SMKR‑UC2‑3 is a low-profile swivel mount cable retractor for Crestron Flex Advanced Tabletop Small Room Conference Systems (UC‑MMX3 series). It provides a means for permanently mounting the tabletop conference device to a table. The UCA‑SMKR‑UC2‑3 rotates up to 17° and retracts the installed cables for easy cleanup.

The installed cables support Bring Your Own Device (BYOD) connectivity above the table and UC‑PR (included with the UC‑MMX3 series) connections below the table.

When pulled out to their full extended length, the USB‑A to Micro USB-B, HDMI®, and USB‑C® cables lay on top of the table without retracting back below. To retract an extended cable, gently tug and release it.

The swivel mount cable retractor may be installed on any flat, level surface with a thickness of .75 in. (19 mm) minimum to 1.5 in. (38 mm) maximum.
  • USB‑A to Micro USB-B, HDMI, and USB‑C cables to support BYOD and UC‑PR (not included) connections
  • Cables pull out up to 3 ft and retract beneath the table
  • 17° swivel range
  • Mounts the tabletop conference device to the table

Reviews

Be the first to submit a review

Trustpilot