Crestron TSW-770-MSMK-B-S Multisurface Mount Kit for TSW-770 Series, Black

MPN
TSW-770-MSMK-B-S
Brand
Crestron
EAN-13
8592978328177
Order Code
72-2607
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The TSW-77-MSMK multisurface mount kit provides a versatile surface mounting solution for a TSW‑77 or TSS‑77 series touch screen. Using the multisurface mount kit, the touch screen can be mounted directly to glass, granite, marble, wood paneling, plaster, smooth masonry, or virtually any other flat surface. TSW-77-MSMK is ideal for mounting at the entrance to a meeting space for room scheduling applications, and it is compatible with the TSW‑77‑LB light bar to provide a clear indication of the room availability status.

The TSW-77-MSMK attaches securely to a flat, smooth surface without screws using the included peel‑and‑stick adhesive rear housing. For a finished appearance when mounted to a transparent glass wall, an adhesive molded plastic cap is provided, which simply affixes to the opposite side of the glass behind the unit. Templates are provided for the MSMK and the plastic cap to help ensure that both are level and properly aligned with the surface.

The TSW-77-MSMK comes complete with a self‑adhering plastic raceway for use on smooth surfaces, which conceals cables running to the touch screen from the floor, ceiling, or an adjacent wall, pillar, or mullion. The raceway is paintable and is composed of three 3 ft (.91 m) sections, as well as an assortment of elbows and couplings.

The TSW-77-MSMK rear housing provides four cutout holes (on the top, bottom, and sides of the housing) for running concealed cables to the touch screen using the included adhesive‑backed raceway. A plastic cover with an opening for the raceway is attached to the rear housing to conceal any unused cutouts.
  • Permits flush mounting a TSW‑77 or TSS‑77 series touch screen to virtually any flat, smooth surface
  • Ideal for mounting at the entrance to a meeting space for room scheduling applications
  • Supports glass surface and partition mounting
  • Compatible with the TSW‑77‑LB light bar for a clear indication of the room availability status
  • Secure, screwless installation using the peel‑and‑stick adhesive rear housing
  • Provides an assortment of raceway to conceal wiring
  • Includes a rotatable plastic cover to conceal unused cutouts
  • Available in smooth black or white finish

Reviews

Be the first to submit a review

Trustpilot