Crestron TSW-770/1070-MUMK-W Mullion Mount Kit for TSW-770 and TSW-1070

MPN
TSW-770/1070-MUMK-W
Brand
Crestron
EAN-13
8592978328320
Order Code
72-8613
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

The TSW-77/17-MUMK permits a TSW‑77, TSW‑17, TSS‑77, or TSS‑17 series touch screen touch screen to be attached to the mullion of an interior glass wall, window, or partition. The TSW-77/17-MUMK mounts a compatible touch screen to the left or right of any hollow, metallic vertical mullion. Two mounting brackets are provided that allow the TSW-77/17-MUMK to be installed in one of two configurations (side mount or front mount). Wiring is run to the touch screen from inside the mullion to create a clean, finished appearance.

The TSW-77/17-MUMK is ideal for mounting at the entrance to a meeting space for room scheduling applications, and it is compatible with the TSW‑77‑LB and TSW‑17‑LB light bars to provide a clear indication of the room availability status.
  • Permits mounting a TSW‑77, TSW‑17, TSS‑77, or TSS‑17 series touch screen to the mullion of an interior glass wall, window, or partition
  • Ideal for mounting at the entrance to a meeting space for room scheduling applications
  • Installs in either side or front mount configuration
  • Wiring is run inside the mullion for a finished appearance
  • Compatible with TSW‑77‑LB and TSW‑17‑LB light bars for a clear indication of the room availability status
  • Available in black or white finish

Reviews

Be the first to submit a review

Trustpilot