Crescent Wiss® M6R M-6R Metalmaster® Compound Snips 235mm (9.1/4in)

MPN
M6R
EAN-13
0037103583376
Order Code
95-3406
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Wiss M-6R Metalmaster® Compound Snip has offset blades to keep the material away from hands, allowing straight and circle cuts to be made easily. Will cut up to 1.2mm thick mild steel. Red vinyl grips. Cut left and straight.

Specification

Size: 235mm (9.1/4in).
Blade Length: 32mm (1.1/4in).
Capacity: Low Carbon Steel: 18 ;Gauge/1.22mm.


Type Snip
Type of Cut Left Handed
Overall Length 235mm

Reviews

Be the first to submit a review

Trustpilot