Crescent Wiss® M3R M-3R Metalmaster Compound Snips Straight Or Curves 248mm

MPN
M3R
EAN-13
0037103580214
Order Code
95-3404
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.49 £19.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Wiss M-3R Metalmaster Compound Snips have a self-opening, non-slip, serrated jaws for rapid cutting. They are hot drop forged from special molybdenum steel with comfortable colour coded, yellow vinyl grips.

The snips are fitted with compound lever action handles that are light and easy to handle, even when cutting tight curves. There is also a convenient protective safety latch. Cuts straight (or wide curves left or right in light stock) up to 1.2 mm mild steel.

Size: 248mm (9.3/4in).
Cutting Type: Straight Cut/Curves.
Capacity: Low Carbon Steel: 18 Gauge/1.22mm.

Supplied with a holster.


Type Snip
Type of Cut Left Handed
Overall Length 248mm

Reviews

Be the first to submit a review

Trustpilot