Crescent Wiss® M1R M-1R Metalmaster® Compound Snips Left Hand/Straight Cut

MPN
M1R
EAN-13
0037103580122
Order Code
95-3400
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Wiss M-1R Metalmaster® Compound Snips Left Hand/Straight Cutting have self opening, non-slip, serrated jaws for rapid cutting.

They are made from hot drop forged molybdenum steel and are fitted with comfortable colour coded vinyl grips. Can cut straight or left hand.

Specification

Size: 248mm (9.3/4in).
Capacity: Low Carbon Steel: 18 Gauge/1.22mm.
Cutting Type: Left Hand/Straight Cut.


Type Snip
Type of Cut Left Handed
Overall Length 248mm

Reviews

Be the first to submit a review

Trustpilot