Crescent Nicholson® 12967 Square Bastard Cut File 150mm (6in)

MPN
12967
EAN-13
0037103129673
Order Code
95-3372
Country of Origin
Brazil

No longer stocked


For filing slots, keyways and surface filing. Slightly tapered towards point. Double cut teeth.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size 150mm (6in)
Cut square bastard
Tanged.


Type File
CutType Bastard
Length 150mm
Shape Square
Number of Pieces 1

Trustpilot