Crescent Lufkin® W606PD Diameter Tape 6ft

MPN
W606PD
EAN-13
0037103458513
Order Code
95-3307
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Lufkin diameter steel tape is graduated in diameter inches on one side permitting direct reading of diameters.

The zero falls in same place on each side of blade and has a manual operation, yellow Clad blade.

Specification

Blade Length: 6ft (72in)
Blade Width: 1/4in


Type Tape measure
Measuring Length 2m
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot