Crescent Lufkin® MW16MEU Folding Measuring Wheel 160mm

MPN
MW16MEU
EAN-13
4003019201167
Order Code
95-3300
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £61.00 £60.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Lufkin Folding Measuring Wheel has an accurate measurements up to 9999.9m. The wheel is calibrated to counter and is accurate for estimated measurements.

Wheel brake and reset is located on the handle for convenient multiple measurements. Whilst the 160mm wheel diameter guarantees accurate measurements both indoors and out.

Includes carry bag.

Specification

Size: Extend: 1040mm, Folded: 430mm.
Weight: 1.1kg.


Type Wheel
Measuring Range 9999.9m

Reviews

Be the first to submit a review

Trustpilot