Crescent Lufkin L1125BCM Shockforce Night Eye Dual-Sided Tape 8m (Width 30mm)

MPN
L1125BCM
EAN-13
0037103333469
Order Code
95-3304
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    5m 8m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Crescent Lufkin® Shockforce Night Eye Tape has a matt black, nylon blade that provides extended product life and increased glare reduction. The blade is dual-sided, with a vertical quick-read scale on the underside for overhead and hard to reach measurements. It offers an impressive unassisted standout of 4.3m (14ft). Fitted with a diamond-coated end hook that grabs material from every direction and prevents slippage.

Narrow blade technology offers reduced weight, ideal when carrying a tape all day on the jobsite. Its optimised drum and spring design are contained within a compact case that fits comfortably in the palm of your hand. A steel tether point offers increased safety capability when working at height and if you drop the tape it will survive a fall of up to 100ft. The steel tether point can also be used for scribing and drawing arcs during layout.

This Crescent Lufkin® Shockforce Night Eye Dual-Sided Tape has metric measurements only.

Length: 8m
Blade Width: 30mm
Accuracy: EC Class


Type Tape measure
Measuring Length 8m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot