Shockforce Night Eye Dual-Sided Tape 5m (Width 30mm) (Metric only)

The Crescent Lufkin® Shockforce Night Eye Tape has a matt black, nylon blade that provides extended product life and increased glare reduction. The blade is dual-sided, with a vertical quick-read scale on the underside for overhead and hard to reach measurements. It offers an impressive unassisted standout of 4.3m (14ft). Fitted with a diamond-coated end hook that grabs material from every direction and prevents slippage.

Narrow blade technology offers reduced weight, ideal when carrying a tape all day on the jobsite. Its optimised drum and spring design are contained within a compact case that fits comfortably in the palm of your hand. A steel tether point offers increased safety capability when working at height and if you drop the tape it will survive a fall of up to 100ft. The steel tether point can also be used for scribing and drawing arcs during layout.

This Crescent Lufkin® Shockforce Night Eye Dual-Sided Tape has metric measurements only.

Length: 5m
Blade Width: 30mm
Accuracy: EC Class

Description Image Product Buy Pricing (Ex VAT) Measuring Length Type Metric or Imperial Measure Class FSC Or PEFC Certified Pack Quantity Pack Type Reach Verified Contains Wood And/Or Paper
Crescent Lufkin L1116BCM Shockforce Night Eye Dual-Sided Tape 5m (Width 30mm)
Crescent Lufkin L1116BCM Shockforce Night Eye Dual-Sided Tape 5m (Width 30mm)
Standard range
Order code: 95-3303
MPN: L1116BCM

Despatched within 4 working days - 100 in stock
1+ £24.24
Price per unit Ex VAT
5m Tape measure Both Class 2 No 1 Each Yes No
Crescent Lufkin L1125BCM Shockforce Night Eye Dual-Sided Tape 8m (Width 30mm)
Crescent Lufkin L1125BCM Shockforce Night Eye Dual-Sided Tape 8m (Width 30mm)
Standard range
Order code: 95-3304
MPN: L1125BCM

Despatched within 4 working days - 100 in stock
1+ £25.75
Price per unit Ex VAT
8m Tape measure Both Class 2 No 1 Each Yes No

Trustpilot