Creative 70SB183000000 Sound Blaster G3 External Sound Card for PC Audio Video

MPN
70SB183000000
Brand
Creative
EAN-13
5390660192968
Order Code
18-7712
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £66.96 £56.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Creative 70SB183000000 Sound Blaster G3, is an external sound card designed for PC audio and video applications. This compact device provides high-quality audio processing and amplification, enhancing the sound capabilities of computers and gaming consoles. It features a USB connection for plug-and-play functionality, enabling seamless integration without the need for additional drivers. The Sound Blaster G3 supports virtual 7.1 surround sound, offering an immersive audio experience beneficial for gaming and multimedia editing. Engineers and technicians often utilise this sound card in applications requiring improved audio clarity and fidelity, such as in testing audio systems or enhancing acoustic performance in design prototypes.
Interface Headphone jack (3.5 mm)
Audio Capabilities 7.1
Type Sound Card, external
Bluetooth Version Not Applicable
Colour Black
Content 1
Height 15mm
Length 210mm
Weight 32g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot