Creative 51EF1150AA000 Aurvana Ace In-ear headphones Black Sweat-resistant

MPN
51EF1150AA000
Brand
Creative
EAN-13
5390660196027
Order Code
18-7705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £94.43 £79.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 17/11/2026

Creative 51EF1150AA000 Aurvana Ace in-ear headphones are expertly designed for users who require reliable audio performance under various conditions. Engineered with a sweat-resistant build, these headphones are ideal for use in environments where moisture could pose a challenge, making them suitable for application in both fitness settings and outdoor activities. The robust construction ensures durability, while providing high-quality sound reproduction for critical listening tasks. Commonly used in fields that require portable audio solutions, such as live field recording or personal audio monitoring, the Aurvana Ace offers a blend of efficiency and resilience for professional and personal applications.
Type In ear
Cable Length In-Ear
Colour Black
Frequency Range 5 - 40000Hz
Transfer Type Bluetooth® (1075101)
Weight 37g
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Impedance 16Ω
Max. battery life 24h
Power Supply Li-ion rechargeable battery (built-in)
Sound pressure 110dB

Reviews

Be the first to submit a review

Trustpilot